0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FRNPO9BN391

DigiKey Part Number
13-CC0805FRNPO9BN391TR-ND - Tape & Reel (TR)
13-CC0805FRNPO9BN391CT-ND - Cut Tape (CT)
13-CC0805FRNPO9BN391DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805FRNPO9BN391
Description
CAP CER 390PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FRNPO9BN391 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13500 €1,35 €
500,09760 €4,88 €
1000,08630 €8,63 €
5000,06708 €33,54 €
1.0000,06117 €61,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05231 €209,24 €
8.0000,04902 €392,16 €
12.0000,04737 €568,44 €
20.0000,04555 €911,00 €
28.0000,04301 €1.204,28 €
40.0000,04287 €1.714,80 €
48.0000,04280 €2.054,40 €
96.0000,04133 €3.967,68 €
100.0000,04125 €4.125,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €