VJ0805A122GXAMR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,41079 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,39589 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,41079 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,39589 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6.307
Unit Price: 1,24000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,31379 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32607 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,31379 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32607 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,15033 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,15898 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,10651 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,11150 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,13030 €
Datasheet
1200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A122GXAMR

DigiKey Part Number
VJ0805A122GXAMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A122GXAMR
Description
CAP CER 1200PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
1200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A122GXAMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.