
VJ0805A122FXBMT | |
---|---|
DigiKey Part Number | 720-1986-2-ND - Tape & Reel (TR) 720-1986-1-ND - Cut Tape (CT) 720-1986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A122FXBMT |
Description | CAP CER 1200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A122FXBMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,67100 € | 6,71 € |
50 | 0,60240 € | 30,12 € |
100 | 0,59100 € | 59,10 € |
500 | 0,50954 € | 254,77 € |
1.000 | 0,48254 € | 482,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,44132 € | 1.323,96 € |
6.000 | 0,42637 € | 2.558,22 € |
9.000 | 0,38717 € | 3.484,53 € |
15.000 | 0,38578 € | 5.786,70 € |
21.000 | 0,37443 € | 7.863,03 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,47560 € |