Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603Y152KXBAP | |
|---|---|
DigiKey Part Number | VJ0603Y152KXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y152KXBAP |
Description | CAP CER 1500PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y152KXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y152JXBAC | Vishay Vitramon | 0 | VJ0603Y152JXBAC-ND | 0,03041 € | Upgrade |
| VJ0603Y152JXBAP | Vishay Vitramon | 0 | VJ0603Y152JXBAP-ND | 0,05600 € | Upgrade |
| VJ0603Y152JXCAC | Vishay Vitramon | 0 | VJ0603Y152JXCAC-ND | 0,07753 € | Upgrade |
| VJ0603Y152JXCAP | Vishay Vitramon | 0 | VJ0603Y152JXCAP-ND | 0,07624 € | Upgrade |
| VJ0603Y152KXCAC | Vishay Vitramon | 0 | VJ0603Y152KXCAC-ND | 0,07185 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04856 € | 485,60 € |
| Unit Price without VAT: | 0,04856 € |
|---|---|
| Unit Price with VAT: | 0,05779 € |





