VJ0603Y152JXCAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,04485 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,04586 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,03760 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,03674 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,50649 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,06741 €
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y152JXCAP

DigiKey Part Number
VJ0603Y152JXCAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y152JXCAP
Description
CAP CER 1500PF 200V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y152JXCAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06600 €660,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06600 €
Unit Price with VAT:0,07854 €