Parametric Equivalent
Parametric Equivalent

VJ0603D130MXPAC | |
|---|---|
DigiKey Part Number | VJ0603D130MXPAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603D130MXPAC |
Description | CAP CER 13PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±20% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D130MXPAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07085 € | 566,80 € |
| Unit Price without VAT: | 0,07085 € |
|---|---|
| Unit Price with VAT: | 0,08431 € |


