
VJ0603D130MXPAP | |
|---|---|
DigiKey Part Number | VJ0603D130MXPAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603D130MXPAP |
Description | CAP CER 13PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±20% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D130MXPAP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08022 € | 802,20 € |
| Unit Price without VAT: | 0,08022 € |
|---|---|
| Unit Price with VAT: | 0,09546 € |

