VJ0402D220FXAAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,16504 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,16504 €
Datasheet
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402D220FXAAP

DigiKey Part Number
VJ0402D220FXAAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402D220FXAAP
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402D220FXAAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,16504 €1.650,40 €
Manufacturers Standard Package
Unit Price without VAT:0,16504 €
Unit Price with VAT:0,19640 €