Parametric Equivalent
Parametric Equivalent

VJ0402D220FXAAC | |
|---|---|
DigiKey Part Number | VJ0402D220FXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402D220FXAAC |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D220FXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16504 € | 1.650,40 € |
| Unit Price without VAT: | 0,16504 € |
|---|---|
| Unit Price with VAT: | 0,19640 € |


