GA0603A331GBAAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,26771 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,27082 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,26771 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,27082 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21402 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21139 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21402 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,21139 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14831 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15037 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11986 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11810 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,14831 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,11986 €
Datasheet
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A331GBAAT31G

DigiKey Part Number
GA0603A331GBAAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A331GBAAT31G
Description
CAP CER 330PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A331GBAAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A331FBAAR31GVishay Vitramon0GA0603A331FBAAR31G-ND0,26771 €Upgrade
GA0603A331FBAAT31GVishay Vitramon0GA0603A331FBAAT31G-ND0,27082 €Upgrade
GA0603A331FBBAR31GVishay Vitramon0GA0603A331FBBAR31G-ND0,26771 €Upgrade
GA0603A331FBBAT31GVishay Vitramon0GA0603A331FBBAT31G-ND0,27082 €Upgrade
GA0603A331FXAAC31GVishay Vitramon0GA0603A331FXAAC31G-ND0,21402 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,15037 €1.202,96 €
Unit Price without VAT:0,15037 €
Unit Price with VAT:0,17894 €