Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0603A331FBBAT31G | |
|---|---|
DigiKey Part Number | GA0603A331FBBAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603A331FBBAT31G |
Description | CAP CER 330PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603A331FBBAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603A331FBBAR31G | Vishay Vitramon | 0 | GA0603A331FBBAR31G-ND | 0,26771 € | Parametric Equivalent |
| GA0603A331FXBAC31G | Vishay Vitramon | 0 | GA0603A331FXBAC31G-ND | 0,21402 € | Parametric Equivalent |
| GA0603A331FXBAP31G | Vishay Vitramon | 0 | GA0603A331FXBAP31G-ND | 0,21139 € | Parametric Equivalent |
| VJ0603A331FLBAJ32 | Vishay Vitramon | 0 | 720-VJ0603A331FLBAJ32TR-ND | 0,69699 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,27082 € | 2.166,56 € |
| Unit Price without VAT: | 0,27082 € |
|---|---|
| Unit Price with VAT: | 0,32228 € |




