Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CDR04BX104AMWSAJ | |
|---|---|
DigiKey Part Number | CDR04BX104AMWSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR04BX104AMWSAJ |
Description | CAP CER 0.1UF 50V BX 1812 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR04BX104AMWSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.126" W (4.57mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.080" (2.03mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR04BX104AKMSAJ | Vishay Vitramon | 0 | CDR04BX104AKMSAJ-ND | 2,08432 € | Upgrade |
| CDR04BX104AKUSAJ | Vishay Vitramon | 0 | CDR04BX104AKUSAJ-ND | 1,24674 € | Upgrade |
| CDR04BX104AKWSAJ | Vishay Vitramon | 1.960 | 720-CDR04BX104AKWSAJCT-ND | 3,10000 € | Upgrade |
| CDR34BX104AKUSAJ | Vishay Vitramon | 0 | CDR34BX104AKUSAJ-ND | 1,16927 € | Upgrade |
| CDR34BX104AKWSAJ | Vishay Vitramon | 0 | CDR34BX104AKWSAJ-ND | 1,16927 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11679 € | 1.116,79 € |
| Unit Price without VAT: | 1,11679 € |
|---|---|
| Unit Price with VAT: | 1,32898 € |





