Parametric Equivalent

FHV075100MKNES | |
|---|---|
DigiKey Part Number | 3579-FHV075100MKNES-ND |
Manufacturer | |
Manufacturer Product Number | FHV075100MKNES |
Description | RES 100M OHM 10% 1/4W RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±10% 0.25W, 1/4W Through Hole Resistor Radial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.570" L x 0.125" W (14.48mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 10 | 5,40500 € | 54,05 € |
| 25 | 5,07720 € | 126,93 € |
| 50 | 4,88780 € | 244,39 € |
| 100 | 4,73680 € | 473,68 € |
| 300 | 4,55807 € | 1.367,42 € |
| 500 | 4,49446 € | 2.247,23 € |
| 1.000 | 4,42355 € | 4.423,55 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,12770 € |


