
FHV075100MKNRB | |
|---|---|
DigiKey Part Number | 3579-FHV075100MKNRB-ND |
Manufacturer | |
Manufacturer Product Number | FHV075100MKNRB |
Description | FHV075, RADIAL, 100M, 10%, 200P |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±10% 0.25W, 1/4W Through Hole Resistor Radial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.570" L x 0.125" W (14.48mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.290" (7.36mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 5,33700 € | 53,37 € |
| 25 | 5,01400 € | 125,35 € |
| 50 | 4,82700 € | 241,35 € |
| 100 | 4,67790 € | 467,79 € |
| 300 | 4,50137 € | 1.350,41 € |
| 500 | 4,43858 € | 2.219,29 € |
| 1.000 | 4,36855 € | 4.368,55 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |

