Parametric Equivalent
Parametric Equivalent

CRHV2010AF33M0FKFF | |
|---|---|
DigiKey Part Number | 3579-CRHV2010AF33M0FKFFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF33M0FKFF |
Description | CRHV2010, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68892 € | 2.066,76 € |
| Unit Price without VAT: | 0,68892 € |
|---|---|
| Unit Price with VAT: | 0,81981 € |



