
CRHV2010AF33M0FKET | |
---|---|
DigiKey Part Number | 3579-CRHV2010AF33M0FKETTR-ND - Tape & Reel (TR) 3579-CRHV2010AF33M0FKETCT-ND - Cut Tape (CT) 3579-CRHV2010AF33M0FKETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF33M0FKET |
Description | CRHV2010AF 33M 1% 100 ET E3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,36000 € | 5,36 € |
10 | 3,96000 € | 39,60 € |
25 | 3,62480 € | 90,62 € |
50 | 3,26160 € | 163,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 2,96748 € | 741,87 € |
500 | 2,89998 € | 1.449,99 € |
750 | 2,86705 € | 2.150,29 € |
1.250 | 2,83134 € | 3.539,18 € |
1.750 | 2,81398 € | 4.924,47 € |
2.500 | 2,81207 € | 7.030,17 € |
Unit Price without VAT: | 5,36000 € |
---|---|
Unit Price with VAT: | 6,37840 € |