Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRHV1206AF50M0FKFT | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF50M0FKFTTR-ND - Tape & Reel (TR) 3579-CRHV1206AF50M0FKFTCT-ND - Cut Tape (CT) 3579-CRHV1206AF50M0FKFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF50M0FKFT |
Description | RES 50 MOHM 1% 0.3W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.027" (0.69mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRHV1206AF50M0FKE1 | Vishay Techno | 0 | 3579-CRHV1206AF50M0FKE1CT-ND | 2,21000 € | Parametric Equivalent |
| CRHV1206AF50M0FKET | Vishay Techno | 82 | 3579-CRHV1206AF50M0FKETCT-ND | 5,07000 € | Parametric Equivalent |
| CRHV1206AF50M0FKF1 | Vishay Techno | 968 | 3579-CRHV1206AF50M0FKF1CT-ND | 2,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,05640 € | 764,10 € |
| Unit Price without VAT: | 3,05640 € |
|---|---|
| Unit Price with VAT: | 3,63712 € |


