
CRHV1206AF50M0FKE1 | |
---|---|
DigiKey Part Number | 3579-CRHV1206AF50M0FKE1TR-ND - Tape & Reel (TR) 3579-CRHV1206AF50M0FKE1CT-ND - Cut Tape (CT) 3579-CRHV1206AF50M0FKE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF50M0FKE1 |
Description | RES SMD 50M OHM, 1%, 0.3W, 1206, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,05000 € | 2,05 € |
10 | 1,49800 € | 14,98 € |
25 | 1,37960 € | 34,49 € |
50 | 1,21120 € | 60,56 € |
100 | 1,11080 € | 111,08 € |
250 | 1,03564 € | 258,91 € |
500 | 1,02370 € | 511,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,97020 € | 970,20 € |
2.000 | 0,94709 € | 1.894,18 € |
3.000 | 0,93581 € | 2.807,43 € |
5.000 | 0,92359 € | 4.617,95 € |
7.000 | 0,92301 € | 6.461,07 € |
Unit Price without VAT: | 2,05000 € |
---|---|
Unit Price with VAT: | 2,43950 € |