Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRHV1206AF100MFKFT | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF100MFKFTTR-ND - Tape & Reel (TR) 3579-CRHV1206AF100MFKFTCT-ND - Cut Tape (CT) 3579-CRHV1206AF100MFKFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF100MFKFT |
Description | RES 100 MOHM 1% 0.3W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.027" (0.69mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRHV1206AF100MFKE1 | Vishay Techno | 723 | 3579-CRHV1206AF100MFKE1CT-ND | 2,21000 € | Parametric Equivalent |
| CRHV1206AF100MFKET | Vishay Techno | 266 | 3579-CRHV1206AF100MFKETCT-ND | 5,07000 € | Parametric Equivalent |
| CRHV1206AF100MFKF1 | Vishay Techno | 257 | 3579-CRHV1206AF100MFKF1CT-ND | 1,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,91360 € | 22,84 € |
| 50 | 0,84820 € | 42,41 € |
| 100 | 0,79640 € | 79,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74372 € | 185,93 € |
| 500 | 0,71326 € | 356,63 € |
| 750 | 0,69839 € | 523,79 € |
| 1.250 | 0,68228 € | 852,85 € |
| 1.750 | 0,67305 € | 1.177,84 € |
| 2.500 | 0,66432 € | 1.660,80 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |


