
CRHV1206AF100MFKET | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF100MFKETTR-ND - Tape & Reel (TR) 3579-CRHV1206AF100MFKETCT-ND - Cut Tape (CT) 3579-CRHV1206AF100MFKETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF100MFKET |
Description | RES 100 MOHM 1% 0.3W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.027" (0.69mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,90900 € | 39,09 € |
| 25 | 3,64240 € | 91,06 € |
| 50 | 3,48780 € | 174,39 € |
| 100 | 3,36480 € | 336,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,23980 € | 809,95 € |
| 500 | 3,16730 € | 1.583,65 € |
| 750 | 3,13193 € | 2.348,95 € |
| 1.250 | 3,09358 € | 3.866,98 € |
| 1.750 | 3,07160 € | 5.375,30 € |
| 2.500 | 3,05080 € | 7.627,00 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

