Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDMVAF5M36F3150DEF | |
|---|---|
DigiKey Part Number | 3579-CDMVAF5M36F3150DEFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDMVAF5M36F3150DEF |
Description | CDMV2512, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.36M Ohm ±1% 1W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±50ppm/°C |
Manufacturer Vishay Techno | Number of Pins 3 |
Series | Power Per Element 1W |
Packaging Tape & Reel (TR) | Temperature Coefficient ±100ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 5.36M | Mounting Type Surface Mount |
Tolerance ±1% | Supplier Device Package 2512 |
Number of Resistors 2 | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Resistor Matching Ratio ±0.5% | Height - Seated (Max) 0.030" (0.76mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDMVAF5M36F1450DEF | Vishay Techno | 0 | 3579-CDMVAF5M36F1450DEFTR-ND | 1,02691 € | Parametric Equivalent |
| CDMVAF5M36F1450DET | Vishay Techno | 236 | 3579-CDMVAF5M36F1450DETCT-ND | 4,22000 € | Parametric Equivalent |
| CDMVAF5M36F3150DET | Vishay Techno | 250 | 3579-CDMVAF5M36F3150DETCT-ND | 4,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02691 € | 2.053,82 € |
| Unit Price without VAT: | 1,02691 € |
|---|---|
| Unit Price with VAT: | 1,22202 € |



