


CDMVAF5M36F1450DET | |
|---|---|
DigiKey Part Number | 3579-CDMVAF5M36F1450DETTR-ND - Tape & Reel (TR) 3579-CDMVAF5M36F1450DETCT-ND - Cut Tape (CT) 3579-CDMVAF5M36F1450DETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMVAF5M36F1450DET |
Description | Thick Film Resistor |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.36M Ohm ±1% 1W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Techno | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 5.36M | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.5% | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 1W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,22600 € | 32,26 € |
| 25 | 2,98880 € | 74,72 € |
| 50 | 2,85080 € | 142,54 € |
| 100 | 2,74130 € | 274,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,62992 € | 657,48 € |
| 500 | 2,56534 € | 1.282,67 € |
| 750 | 2,53384 € | 1.900,38 € |
| 1.250 | 2,49966 € | 3.124,57 € |
| 1.750 | 2,48009 € | 4.340,16 € |
| 2.500 | 2,46156 € | 6.153,90 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

