


CDMM2M50D4000DET | |
|---|---|
DigiKey Part Number | 3579-CDMM2M50D4000DETTR-ND - Tape & Reel (TR) 3579-CDMM2M50D4000DETCT-ND - Cut Tape (CT) 3579-CDMM2M50D4000DETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMM2M50D4000DET |
Description | CDMM, 2M50, 0.5%, 400:1, RATIO T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5M Ohm ±0.5% 1.5W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 4527 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Techno | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 2.5M | |
Tolerance | ±0.5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.5% | |
Resistor-Ratio-Drift | ±10 ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 1.5W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | 4527 | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 4,33700 € | 43,37 € |
| 25 | 3,79840 € | 94,96 € |
| 50 | 3,46120 € | 173,06 € |
| 100 | 3,17460 € | 317,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,86080 € | 715,20 € |
| 500 | 2,66458 € | 1.332,29 € |
| 750 | 2,56376 € | 1.922,82 € |
| 1.250 | 2,44976 € | 3.062,20 € |
| 1.750 | 2,38183 € | 4.168,20 € |
| 2.500 | 2,31548 € | 5.788,70 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |

