


CDMM2M50D4000DEF | |
|---|---|
DigiKey Part Number | 3579-CDMM2M50D4000DEFTR-ND - Tape & Reel (TR) 3579-CDMM2M50D4000DEFCT-ND - Cut Tape (CT) 3579-CDMM2M50D4000DEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMM2M50D4000DEF |
Description | CDMM, 2-SIDED, SOLDER COATED BRO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.5M Ohm ±0.5% 1.5W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 4527 J-Lead |
Datasheet | Datasheet |
Category | Number of Pins 3 |
Manufacturer Vishay Techno | Power Per Element 1.5W |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Applications Automotive AEC-Q200, Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 2.5M | Package / Case 4527 J-Lead |
Tolerance ±0.5% | Supplier Device Package 4527 |
Number of Resistors 2 | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Resistor Matching Ratio ±0.5% | Height - Seated (Max) 0.177" (4.49mm) |
Resistor-Ratio-Drift ±10ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDMM2M50D4000DET | Vishay Techno | 74 | 3579-CDMM2M50D4000DETCT-ND | 6,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,95600 € | 29,56 € |
| 25 | 2,73160 € | 68,29 € |
| 50 | 2,60140 € | 130,07 € |
| 100 | 2,49790 € | 249,79 € |
| 250 | 2,39264 € | 598,16 € |
| 500 | 2,35936 € | 1.179,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,27195 € | 2.726,34 € |
| 2.400 | 2,23548 € | 5.365,15 € |
| 3.600 | 2,21768 € | 7.983,65 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

