


CDMM2M50D4000DET | |
|---|---|
DigiKey Part Number | 3579-CDMM2M50D4000DETTR-ND - Tape & Reel (TR) 3579-CDMM2M50D4000DETCT-ND - Cut Tape (CT) 3579-CDMM2M50D4000DETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMM2M50D4000DET |
Description | CDMM, 2M50, 0.5%, 400:1, RATIO T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5M Ohm ±0.5% 1.5W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 4527 J-Lead |
Datasheet | Datasheet |
Category | Power Per Element 1.5W |
Manufacturer Vishay Techno | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 2.5M | Mounting Type Surface Mount |
Tolerance ±0.5% | Package / Case 4527 J-Lead |
Number of Resistors 2 | Supplier Device Package 4527 |
Resistor Matching Ratio ±0.5% | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Resistor-Ratio-Drift ±10 ppm/°C | Height - Seated (Max) 0.177" (4.49mm) |
Number of Pins 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDMM2M50D4000DEF | Vishay Techno | 449 | 3579-CDMM2M50D4000DEFCT-ND | 3,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 4,31700 € | 43,17 € |
| 25 | 3,78120 € | 94,53 € |
| 50 | 3,44540 € | 172,27 € |
| 100 | 3,16020 € | 316,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,84784 € | 711,96 € |
| 500 | 2,65250 € | 1.326,25 € |
| 750 | 2,55215 € | 1.914,11 € |
| 1.250 | 2,43866 € | 3.048,33 € |
| 1.750 | 2,37104 € | 4.149,32 € |
| 2.500 | 2,30499 € | 5.762,48 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |

