CDHVAF1G00G5000GEF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Techno
In Stock: 408
Unit Price: 6,03000 €
Datasheet
1G Ohm ±2% 1W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1G Ohm ±2% 1W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C
CDMA_View2

CDHVAF1G00G5000GEF

DigiKey Part Number
3579-CDHVAF1G00G5000GEFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDHVAF1G00G5000GEF
Description
CDHV2512, 3-SIDED, SOLDER COATED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1G Ohm ±2% 1W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Techno
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
1G
Tolerance
±2%
Number of Resistors
2
Resistor Matching Ratio
±2%
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
3
Power Per Element
1W
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Supplier Device Package
2512
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.030" (0.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,08375 €4.167,50 €
Manufacturers Standard Package
Unit Price without VAT:2,08375 €
Unit Price with VAT:2,47966 €