
CDHVAF1G00G5000GET | |
|---|---|
DigiKey Part Number | 3579-CDHVAF1G00G5000GETTR-ND - Tape & Reel (TR) 3579-CDHVAF1G00G5000GETCT-ND - Cut Tape (CT) 3579-CDHVAF1G00G5000GETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDHVAF1G00G5000GET |
Description | Thick Film Resistor |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1G Ohm ±2% 1W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Techno | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 1G | |
Tolerance | ±2% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±2% | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 1W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,72000 € | 47,20 € |
| 25 | 4,41920 € | 110,48 € |
| 50 | 4,24440 € | 212,22 € |
| 100 | 4,10570 € | 410,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,96456 € | 991,14 € |
| 500 | 3,88268 € | 1.941,34 € |
| 750 | 3,84273 € | 2.882,05 € |
| 1.250 | 3,79939 € | 4.749,24 € |
| 1.750 | 3,77459 € | 6.605,53 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |

