
TR3E686K020C0150 | |
|---|---|
DigiKey Part Number | 718-1384-2-ND - Tape & Reel (TR) 718-1384-1-ND - Cut Tape (CT) 718-1384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E686K020C0150 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E686K020C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D686X9020E2TE3 | Vishay Sprague | 1.385 | 718-1040-1-ND | 1,36000 € | Direct |
| TR3D686K020C0150 | Vishay Sprague | 470 | 718-1366-1-ND | 1,88000 € | Direct |
| 293D686X9020D2TE3 | Vishay Sprague | 66 | 718-1823-1-ND | 1,35000 € | Similar |
| 293D686X9020E2TE3 | Vishay Sprague | 542 | 718-1827-1-ND | 1,70000 € | Similar |
| 593D686X9020D2TE3 | Vishay Sprague | 455 | 718-593D686X9020D2TE3CT-ND | 1,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,27520 € | 510,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

