


593D686X9020E2TE3 | |
---|---|
DigiKey Part Number | 718-1040-2-ND - Tape & Reel (TR) 718-1040-1-ND - Cut Tape (CT) 718-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D686X9020E2TE3 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D686X9020E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,19000 € | 1,19 € |
10 | 0,78600 € | 7,86 € |
50 | 0,62360 € | 31,18 € |
100 | 0,57360 € | 57,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,50845 € | 203,38 € |
800 | 0,47999 € | 383,99 € |
1.200 | 0,46574 € | 558,89 € |
2.000 | 0,44995 € | 899,90 € |
2.800 | 0,44071 € | 1.233,99 € |
4.000 | 0,43183 € | 1.727,32 € |
4.800 | 0,42763 € | 2.052,62 € |
9.600 | 0,41345 € | 3.969,12 € |
10.000 | 0,41270 € | 4.127,00 € |
Unit Price without VAT: | 1,19000 € |
---|---|
Unit Price with VAT: | 1,41610 € |