Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

TR3E477K6R3C0100 | |
|---|---|
DigiKey Part Number | 718-1383-2-ND - Tape & Reel (TR) 718-1383-1-ND - Cut Tape (CT) 718-1383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E477K6R3C0100 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E477K6R3C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D477X96R3D2T20H | Vishay Sprague | 0 | 592D477X96R3D2T20H-ND | 1,76789 € | Direct |
| 593D477X96R3E2TE3 | Vishay Sprague | 0 | 718-593D477X96R3E2TE3CT-ND | 1,71000 € | Direct |
| TR3D477K6R3C0100 | Vishay Sprague | 84 | 718-1780-1-ND | 1,90000 € | Direct |
| 293D477X96R3D2TE3 | Vishay Sprague | 7.277 | 718-1749-1-ND | 1,48000 € | Similar |
| 293D477X96R3E2TE3 | Vishay Sprague | 732 | 718-1826-1-ND | 1,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,41408 € | 565,63 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |











