
T495D477K006ATE100 | |
---|---|
DigiKey Part Number | 399-4701-2-ND - Tape & Reel (TR) 399-4701-1-ND - Cut Tape (CT) 399-4701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D477K006ATE100 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D477K006ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,20000 € | 2,20 € |
10 | 1,51300 € | 15,13 € |
50 | 1,24060 € | 62,03 € |
100 | 1,15630 € | 115,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,01358 € | 506,79 € |
1.000 | 0,96945 € | 969,45 € |
1.500 | 0,94735 € | 1.421,03 € |
2.500 | 0,92285 € | 2.307,12 € |
3.500 | 0,90853 € | 3.179,86 € |
5.000 | 0,89475 € | 4.473,75 € |
6.000 | 0,88822 € | 5.329,32 € |
Unit Price without VAT: | 2,20000 € |
---|---|
Unit Price with VAT: | 2,61800 € |