
TR3E475K050C0300 | |
|---|---|
DigiKey Part Number | 718-1378-2-ND - Tape & Reel (TR) 718-1378-1-ND - Cut Tape (CT) 718-1378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E475K050C0300 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E475K050C0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3D475K050C0300 | Vishay Sprague | 43 | 718-1357-1-ND | 2,47000 € | Direct |
| 293D475X9050D2TE3 | Vishay Sprague | 34 | 718-1085-1-ND | 1,20000 € | Similar |
| 593D475X9050D2TE3 | Vishay Sprague | 931 | 718-1107-1-ND | 1,56000 € | Similar |
| T495X475K050ATE300 | KEMET | 3.447 | 399-8542-1-ND | 5,93000 € | Direct |
| TPSD475K050R0300 | KYOCERA AVX | 198 | 478-3339-1-ND | 1,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,07000 € | 30,70 € |
| 50 | 2,59840 € | 129,92 € |
| 100 | 2,45230 € | 245,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,23328 € | 893,31 € |
| 800 | 2,15183 € | 1.721,46 € |
| 1.200 | 2,11103 € | 2.533,24 € |
| 2.000 | 2,06579 € | 4.131,58 € |
| 2.800 | 2,03934 € | 5.710,15 € |
| 4.000 | 2,01388 € | 8.055,52 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |



