



LT3042IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3042IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3042IMSE#PBF |
Description | IC REG LINEAR POS ADJ 10MSOP-EP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3042IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 200mA (Typ) | |
Current - Output | ||
PSRR | 117dB ~ 56dB (120Hz ~ 10MHz) | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 10 | 5,03500 € | 50,35 € |
| 50 | 4,00500 € | 200,25 € |
| 100 | 3,67610 € | 367,61 € |
| 250 | 3,32196 € | 830,49 € |
| 500 | 3,26046 € | 1.630,23 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |

















