
TR3C107K6R3C0125 | |
---|---|
DigiKey Part Number | 718-1552-2-ND - Tape & Reel (TR) 718-1552-1-ND - Cut Tape (CT) 718-1552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C107K6R3C0125 |
Description | CAP TANT 100UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C107K6R3C0125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,17000 € | 1,17 € |
10 | 0,76600 € | 7,66 € |
50 | 0,60700 € | 30,35 € |
100 | 0,55800 € | 55,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,48450 € | 242,25 € |
1.000 | 0,45833 € | 458,33 € |
1.500 | 0,44523 € | 667,85 € |
2.500 | 0,43070 € | 1.076,75 € |
3.500 | 0,42220 € | 1.477,70 € |
5.000 | 0,41403 € | 2.070,15 € |
6.000 | 0,41016 € | 2.460,96 € |
12.000 | 0,39712 € | 4.765,44 € |
12.500 | 0,39642 € | 4.955,25 € |
Unit Price without VAT: | 1,17000 € |
---|---|
Unit Price with VAT: | 1,39230 € |