6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6032-28 (EIA)
TR3C(2312)

TR3C107K6R3C0150

DigiKey Part Number
718-1844-2-ND - Tape & Reel (TR)
718-1844-1-ND - Cut Tape (CT)
718-1844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C107K6R3C0150
Description
CAP TANT 100UF 10% 6.3V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C107K6R3C0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.401
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,71700 €7,17 €
500,56600 €28,30 €
1000,51950 €51,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,44974 €224,87 €
1.0000,42494 €424,94 €
1.5000,41251 €618,76 €
2.5000,39875 €996,88 €
3.5000,39070 €1.367,45 €
5.0000,38296 €1.914,80 €
6.0000,37929 €2.275,74 €
12.0000,36694 €4.403,28 €
12.5000,36628 €4.578,50 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €