
TR3B107M004C0450 | |
---|---|
DigiKey Part Number | TR3B107M004C0450-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3B107M004C0450 |
Description | CAP TANT 100UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B107M004C0450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,30506 € | 610,12 € |
Unit Price without VAT: | 0,30506 € |
---|---|
Unit Price with VAT: | 0,36302 € |