Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT107M004RNJ

DigiKey Part Number
478-TAJT107M004RNJTR-ND - Tape & Reel (TR)
478-TAJT107M004RNJCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAJT107M004RNJ
Description
CAP TANT 100UF 20% 4V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT107M004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,82000 €8,20 €
500,65120 €32,56 €
1000,59920 €59,92 €
5000,51122 €255,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,39424 €3.942,40 €
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €