
T97H337K020VSA | |
---|---|
DigiKey Part Number | T97H337K020VSA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97H337K020VSA |
Description | CAP TANT 330UF 10% 20V 3226 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 20 V 3226 (8066 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97H337K020VSA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3226 (8066 Metric) | |
Size / Dimension | 0.315" L x 0.260" W (8.00mm x 6.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 10,22300 € | 511,15 € |
Unit Price without VAT: | 10,22300 € |
---|---|
Unit Price with VAT: | 12,16537 € |