Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T97H337K020LSB | |
|---|---|
DigiKey Part Number | T97H337K020LSB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97H337K020LSB |
Description | CAP TANT 330UF 10% 20V 3226 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 20 V 3226 (8066 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97H337K020LSB Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3226 (8066 Metric) |
Part Status Active | Size / Dimension 0.315" L x 0.260" W (8.00mm x 6.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±10% | Manufacturer Size Code H |
Voltage - Rated 20 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T97H337K020CAB | Vishay Sprague | 0 | T97H337K020CAB-ND | 14,52035 € | Parametric Equivalent |
| T97H337K020CBB | Vishay Sprague | 0 | T97H337K020CBB-ND | 16,22845 € | Parametric Equivalent |
| T97H337K020EAA | Vishay Sprague | 0 | T97H337K020EAA-ND | 12,95515 € | Parametric Equivalent |
| T97H337K020ESA | Vishay Sprague | 0 | T97H337K020ESA-ND | 10,11740 € | Parametric Equivalent |
| T97H337K020ESB | Vishay Sprague | 0 | T97H337K020ESB-ND | 11,82315 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,11290 € | 1.311,29 € |
| Unit Price without VAT: | 13,11290 € |
|---|---|
| Unit Price with VAT: | 15,60435 € |


