Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T97F336M050LAB | |
|---|---|
DigiKey Part Number | T97F336M050LAB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97F336M050LAB |
Description | CAP TANT 33UF 20% 50V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97F336M050LAB Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.201" (5.10mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T97F336M050CZS | Vishay Sprague | 0 | T97F336M050CZS-ND | 10,14556 € | Parametric Equivalent |
| T97F336M050EAB | Vishay Sprague | 0 | T97F336M050EAB-ND | 22,92976 € | Parametric Equivalent |
| T97F336M050HZS | Vishay Sprague | 0 | T97F336M050HZS-ND | 10,14552 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 22,79784 € | 2.849,73 € |
| Unit Price without VAT: | 22,79784 € |
|---|---|
| Unit Price with VAT: | 27,12943 € |


