T97F336M050CZS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 16,47736 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 7,81200 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 16,40160 €
Datasheet
T97 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T97F336M050CZS

DigiKey Part Number
T97F336M050CZS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T97F336M050CZS
Description
CAP TANT 33UF 20% 50V 3024
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T97F336M050CZS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Lead Spacing
-
Manufacturer Size Code
F
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,38732 €1.846,83 €
Manufacturers Standard Package
Unit Price without VAT:7,38732 €
Unit Price with VAT:8,79091 €