T95Z156M020ESAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,74995 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,84201 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,55713 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,24193 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,74995 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,84201 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,17183 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,55713 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 3,34660 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,66930 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,73843 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,05556 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,74995 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,84201 €
Datasheet
15 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Z156M020ESAL

DigiKey Part Number
T95Z156M020ESAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Z156M020ESAL
Description
CAP TANT 15UF 20% 20V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Z156M020ESAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2910 (7227 Metric)
Part Status
Active
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Capacitance
Height - Seated (Max)
0.114" (2.90mm)
Tolerance
±20%
Manufacturer Size Code
Z
Voltage - Rated
20 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95Z156K025ESSLVishay Sprague0T95Z156K025ESSL-ND2,74995 €Upgrade
T95Z156K025EZALVishay Sprague0T95Z156K025EZAL-ND2,84201 €Upgrade
T95Z156K025LSALVishay Sprague0T95Z156K025LSAL-ND3,55713 €Upgrade
T95Z156K025LZSLVishay Sprague0T95Z156K025LZSL-ND2,24193 €Upgrade
T95Z156M025ESSLVishay Sprague0T95Z156M025ESSL-ND2,74995 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,46092 €5.191,38 €
Manufacturers Standard Package
Unit Price without VAT:3,46092 €
Unit Price with VAT:4,11849 €