Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Z156M020CZSL | |
|---|---|
DigiKey Part Number | T95Z156M020CZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Z156M020CZSL |
Description | CAP TANT 15UF 20% 20V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95Z156M020CZSL Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±20% | Manufacturer Size Code Z |
Voltage - Rated 20 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Z156K025CZSL | Vishay Sprague | 0 | T95Z156K025CZSL-ND | 2,05556 € | Upgrade |
| T95Z156K025HSAL | Vishay Sprague | 0 | T95Z156K025HSAL-ND | 3,44067 € | Upgrade |
| T95Z156K025HSSL | Vishay Sprague | 0 | T95Z156K025HSSL-ND | 2,74999 € | Upgrade |
| T95Z156K025HZAL | Vishay Sprague | 0 | T95Z156K025HZAL-ND | 2,82052 € | Upgrade |
| T95Z156M025HSAL | Vishay Sprague | 0 | T95Z156M025HSAL-ND | 3,44067 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,05556 € | 3.083,34 € |
| Unit Price without VAT: | 2,05556 € |
|---|---|
| Unit Price with VAT: | 2,44612 € |


