T95Y106M020CSAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,15685 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,45739 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,62955 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,92023 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,45739 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,55101 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,24760 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,92023 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,45739 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,55101 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1,85699 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 3,27285 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,56271 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,67955 €
Datasheet
10 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Y106M020CSAL

DigiKey Part Number
T95Y106M020CSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Y106M020CSAL
Description
CAP TANT 10UF 20% 20V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95Y106M020CSAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,15685 €4.735,27 €
Manufacturers Standard Package
Unit Price without VAT:3,15685 €
Unit Price with VAT:3,75665 €