Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Y106M025CSSL | |
|---|---|
DigiKey Part Number | T95Y106M025CSSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Y106M025CSSL |
Description | CAP TANT 10UF 20% 25V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 2910 (7227 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95Y106M025CSSL Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Y106M025CSAL | Vishay Sprague | 0 | T95Y106M025CSAL-ND | 3,38991 € | Parametric Equivalent |
| T95Y106M025CZAL | Vishay Sprague | 0 | T95Y106M025CZAL-ND | 2,70931 € | Parametric Equivalent |
| T95Y106M025CZSL | Vishay Sprague | 0 | T95Y106M025CZSL-ND | 1,93709 € | Parametric Equivalent |
| T95Y106M025ESAL | Vishay Sprague | 0 | T95Y106M025ESAL-ND | 3,52079 € | Parametric Equivalent |
| T95Y106M025ESSL | Vishay Sprague | 0 | T95Y106M025ESSL-ND | 2,72240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,60461 € | 3.906,91 € |
| Unit Price without VAT: | 2,60461 € |
|---|---|
| Unit Price with VAT: | 3,09949 € |


