T95S155M020EZSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,78962 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,12821 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,91015 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,25901 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,19692 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,86260 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,18897 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,96662 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,68734 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,01355 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,10530 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1,40152 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,78962 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,12821 €
Datasheet
1.5 µF Conformal Coated Tantalum Capacitors 20 V 1507 (3718 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S155M020EZSL

DigiKey Part Number
T95S155M020EZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S155M020EZSL
Description
CAP TANT 1.5UF 20% 20V 1507
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 20 V 1507 (3718 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S155M020EZSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1507 (3718 Metric)
Part Status
Active
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Capacitance
Height - Seated (Max)
0.056" (1.42mm)
Tolerance
±20%
Manufacturer Size Code
S
Voltage - Rated
20 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95S155K025ESALVishay Sprague0T95S155K025ESAL-ND2,78962 €Upgrade
T95S155K025ESSLVishay Sprague0T95S155K025ESSL-ND2,12821 €Upgrade
T95S155K025EZSLVishay Sprague0T95S155K025EZSL-ND1,91015 €Upgrade
T95S155K025LZALVishay Sprague0T95S155K025LZAL-ND2,25901 €Upgrade
T95S155M025EZALVishay Sprague0T95S155M025EZAL-ND2,19692 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,91015 €4.775,38 €
Manufacturers Standard Package
Unit Price without VAT:1,91015 €
Unit Price with VAT:2,27308 €