Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95S155M025EZAL | |
|---|---|
DigiKey Part Number | T95S155M025EZAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95S155M025EZAL |
Description | CAP TANT 1.5UF 20% 25V 1507 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 25 V 1507 (3718 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95S155M025EZAL Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.072" W (3.63mm x 1.83mm) |
Capacitance | Height - Seated (Max) 0.056" (1.42mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 25 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95S155M025CSAL | Vishay Sprague | 0 | T95S155M025CSAL-ND | 2,68734 € | Parametric Equivalent |
| T95S155M025CSSL | Vishay Sprague | 0 | T95S155M025CSSL-ND | 2,01355 € | Parametric Equivalent |
| T95S155M025CZAL | Vishay Sprague | 0 | T95S155M025CZAL-ND | 2,10530 € | Parametric Equivalent |
| T95S155M025CZSL | Vishay Sprague | 0 | T95S155M025CZSL-ND | 1,40152 € | Parametric Equivalent |
| T95S155M025ESAL | Vishay Sprague | 0 | T95S155M025ESAL-ND | 2,78962 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,19692 € | 5.492,30 € |
| Unit Price without VAT: | 2,19692 € |
|---|---|
| Unit Price with VAT: | 2,61433 € |


