Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95S106M004ESSL | |
|---|---|
DigiKey Part Number | T95S106M004ESSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95S106M004ESSL |
Description | CAP TANT 10UF 20% 4V 1507 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 4 V 1507 (3718 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95S106M004ESSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.143" L x 0.072" W (3.63mm x 1.83mm) | |
Height - Seated (Max) | 0.056" (1.42mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,15500 € | 5.387,50 € |
| Unit Price without VAT: | 2,15500 € |
|---|---|
| Unit Price with VAT: | 2,56445 € |


