T95R227M010LZSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 6,33627 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 5,55453 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 4,88468 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 7,20797 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 7,01188 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 5,55453 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 6,51940 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 5,03807 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 6,32480 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 5,60062 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 4,86152 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 4,14145 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 6,40512 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 5,73880 €
Datasheet
220 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R227M010LZSL

DigiKey Part Number
T95R227M010LZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R227M010LZSL
Description
CAP TANT 220UF 20% 10V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R227M010LZSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
55mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
10 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R227K016ESSLVishay Sprague0T95R227K016ESSL-ND6,33627 €Upgrade
T95R227K016EZALVishay Sprague0T95R227K016EZAL-ND5,55453 €Upgrade
T95R227K016EZSLVishay Sprague0T95R227K016EZSL-ND4,88468 €Upgrade
T95R227K016LSALVishay Sprague0718-1645-2-ND7,20797 €Upgrade
T95R227M016ESALVishay Sprague0T95R227M016ESAL-ND7,01188 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3004,39757 €1.319,27 €
Manufacturers Standard Package
Unit Price without VAT:4,39757 €
Unit Price with VAT:5,23311 €