Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R227M010ESSL | |
|---|---|
DigiKey Part Number | T95R227M010ESSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R227M010ESSL |
Description | CAP TANT 220UF 20% 10V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R227M010ESSL Models |
Category | ESR (Equivalent Series Resistance) 55mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R227K016ESSL | Vishay Sprague | 0 | T95R227K016ESSL-ND | 6,88453 € | Upgrade |
| T95R227K016EZAL | Vishay Sprague | 0 | T95R227K016EZAL-ND | 5,99452 € | Upgrade |
| T95R227K016EZSL | Vishay Sprague | 0 | T95R227K016EZSL-ND | 5,23538 € | Upgrade |
| T95R227K016LSAL | Vishay Sprague | 0 | 718-1645-2-ND | 7,65673 € | Upgrade |
| T95R227M016ESAL | Vishay Sprague | 0 | T95R227M016ESAL-ND | 7,65675 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,20393 € | 3.722,36 € |
| Unit Price without VAT: | 6,20393 € |
|---|---|
| Unit Price with VAT: | 7,38268 € |


